Renesas ISL28025FR12Z-T7A

ISL28025 Series 5.5 V 1.3 mA Precision Digital Power Monitor w/ Real Time Alerts
$ 3.62
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28025FR12Z-T7A.

Integrated Device Technology

Datasheet52 pages12 years ago
Datasheet53 pages12 years ago

Future Electronics

Renesas

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.03 - Dec 1, 2022
Verification

Inventory History

3 month trend:
-17.14%

Alternate Parts

Price @ 1000
$ 3.62
$ 2.71
Stock
53,675
106,717
Authorized Distributors
1
2
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
134 dB
134 dB
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
QFN
QFN
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL28025FR12Z-T7A provided by its distributors.

ISL28025 Series 5.5 V 1.3 mA Precision Digital Power Monitor w/ Real Time Alerts
Monitor 3V to 5.5V Automotive 20-Pin QFN EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PQCC20
Precision Digital Power Monitor W/Margining, 20L Qfn, 12V Vb/Tape & Reel Rohs Compliant: Yes |Renesas ISL28025FR12Z-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M