Renesas ISL28025FR12Z

ISL28025: Precision Digital Power Monitor with Real Time Alerts, -40°C to +125°C
$ 2.508
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28025FR12Z.

Integrated Device Technology

Datasheet52 pages12 years ago
Datasheet53 pages12 years ago

Future Electronics

Renesas

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.03 - Dec 1, 2022
Verification

Inventory History

3 month trend:
-57.53%

Alternate Parts

Price @ 1000
$ 2.508
$ 3.53
Stock
106,499
53,675
Authorized Distributors
2
1
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
134 dB
134 dB
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
QFN
QFN
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas ISL28025FR12Z provided by its distributors.

ISL28025: Precision Digital Power Monitor with Real Time Alerts, -40°C to +125°C
QFN-20(4x4) Monitors & Reset Circuits ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PQCC20
Precision Digital Power Monitor With Margining, 20L Qfn, 12V/Tube Rohs Compliant: Yes |Renesas ISL28025FR12Z
PRECISION DIGITAL POWER MONITOR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M