Renesas ISL28023FR12Z-T7A

Quad No Lead Power Supply Support Circuit 2012 (type) Supervisor 136DB 125C 1MA 4MM
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28023FR12Z-T7A.

Integrated Device Technology

Datasheet56 pages13 years ago
Datasheet55 pages13 years ago

IHS

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.03 - Oct 27, 2022
Verification

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 3.129
Stock
83,787
140,161
Authorized Distributors
1
4
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
136 dB
136 dB
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
QFN
QFN
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-01-22
LTD Date2023-07-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Power-Monitoring IC with Calculation and Event Detection 28-Pin QFN Tube/Tray - Rail/Tube
Texas InstrumentsTPS386000RGPT
Volt Supervisor Voltage Supervisory 20-Pin VQFN EP T/R
Texas InstrumentsTPS386040RGPT
VOLTAGE SUPERVISOR 22 uA, 6.5V QFN-20, FULL REEL

Descriptions

Descriptions of Renesas ISL28023FR12Z-T7A provided by its distributors.

QUAD NO LEAD POWER SUPPLY SUPPORT CIRCUIT 2012 (Type) Supervisor 136dB 125C 1mA 4mm
Renesas Precision Digital Power Monitor with Margining
Precision Digital Power Monitor W/Margining, 24L Qfn, 12V Vb
Power Supply Support Circuit, Adjustable, 2 Channel, PQCC24
DIGITAL POWER CONTROLLER, Fixed, 1 Channel, PQCC24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M