Renesas ISL28005FH20Z-T7A

ISL28005 Series 2.7 - 28 V 110 kHz Current Sense Amplifier - SOT-23-5
$ 1.873
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28005FH20Z-T7A.

Integrated Device Technology

Datasheet19 pages4 years ago
Datasheet16 pages12 years ago

IHS

Future Electronics

Renesas

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.02 - Dec 21, 2022
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL28006 Series 2.7 V to 28 V 160 kHz SMT Current Sense Amplifier - SOT-23-5
ISL28006 Series 28 V 180 kHz Rail to Rail SMT Operational Amplifier - SOT-23-5
ISL28006 Series 2.7 - 28 V 110 kHz Current Sense Amplifier - SOT-23-5
Texas InstrumentsOPA344NA/250
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA344NA/250G4
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA345NA/250G4
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Renesas ISL28005FH20Z-T7A provided by its distributors.

ISL28005 Series 2.7 - 28 V 110 kHz Current Sense Amplifier - SOT-23-5
50¦ÌA 670mV/¦Ìs 105dB 8.7mA 1 28V 1.2mV 4.7¦ÌA 180KHz SOT-23-5 , 2.9mm*1.6mm*1.14mm
IC CURR SENSE 1 CIRCUIT SOT23-5 / Current Sense Amplifier 1 Circuit SOT-23-5
IC, CURRENT SENSE AMP, 180kHz, 5-SOT-23; No. of Amplifiers:1; Input Bias Current:5nA; Input Offset Voltage:60µV; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:180kHz; CMRR:115dB; Supply Voltage Range:2.7V to 28V ;RoHS Compliant: Yes
The ISL28005 is a micropower, uni-directional high-side and low-side current sense amplifier featuring a proprietary rail-to-rail input current sensing amplifier. The ISL28005 is ideal for high-side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage. The device can be used to sense voltages as high as 28V when operating from a supply voltage as low as 2. 7V. The micropower ISL28005 consumes only 50µA of supply current when operating from a 2. 7V to 28V supply. The ISL28005 features a common-mode input voltage range from 0V to 28V. The proprietary architecture extends the input voltage sensing range down to 0V, making it an excellent choice for low-side ground sensing applications. The benefit of this architecture is that a high degree of total output accuracy is maintained over the entire 0V to 28V common mode input voltage range. The ISL28005 is available in fixed (100V/V, 50V/V and 20V/V) gains in the space saving 5 Ld SOT-23 package. The parts operate over the extended temperature range from -40°C to +125°C.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M