Renesas ISL23428TFVZ-T7A

Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL23428TFVZ-T7A.

Integrated Device Technology

Datasheet21 pages14 years ago
Datasheet21 pages14 years ago

IHS

Renesas

Intersil

element14 APAC

CAD Models

Download Renesas ISL23428TFVZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP Tube
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-104E/ST

Descriptions

Descriptions of Renesas ISL23428TFVZ-T7A provided by its distributors.

Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP T/R
Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™)
Digital Potentiometer ICs 128 TAPVOLATILE SPI DUAL RNG IND 14LD
DIGITAL POTENTIOMETER 128-POS 100K OHM TSSOP14
IC DGT POT 100KOHM 128TP 14TSSOP
Digital Potentiometer, CMOS, PDSO14
128 Tap Volatile Spi Dual Full Range Ind Dcp 14Ld Tssop Pb F/Tape & Reel Rohs Compliant: Yes |Renesas ISL23428TFVZ-T7A
POT, DUAL, 128TAP, 100K, 14TSSOP; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:14; No. of Steps:128; Control Interface:SPI; No. of Pots:Dual; Temperature Coefficient:± 45ppm/°C; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.7V to 5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M