Microchip MCP4231-104E/ST

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4231-104E/ST.

Arrow.cn

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.53%

CAD Models

Download Microchip MCP4231-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 1.69
Stock
87,767
48,362
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP T/R
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP Tube
Analog DevicesAD5222BRUZ100
Digital Potentiometer 128POS 100KOhm Dual 14-Pin TSSOP

Descriptions

Descriptions of Microchip MCP4231-104E/ST provided by its distributors.

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube
IC DGT POT 100KOHM 129TP 14TSSOP / Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP
Digital Potentiometers with SPI Interface Dual 7B V SPI POT
±20% SPI 100kΩ 1.8V~5.5V TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
MCP4231 SPI e3 Potentiometer digital potentiometer 0.1kHz 5V 100kOhm 5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231-104-E/ST
  • MCP4231-104EST