Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4231T-104E/ST

Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-104E/ST
$ 1.69
Production

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP4231T-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.89
Stock
54,707
112,145
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4231T-104E/ST provided by its distributors.

Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-104E/ST
Digital Potentiometer 100kOhm 128POS Volatile Automotive 14-Pin TSSOP T/R
IC DGT POT 100KOHM 129TP 14TSSOP Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-TSSOP
Digital Potentiometers with SPI Interface Dual 7B V SPI POT
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4231T-104-E/ST
  • MCP4231T-104EST
  • MCP4231T104E/ST
  • MCP4231T104EST