Renesas ISL23425TFVZ-TK

100¦ÌA ¡À45ppm/¡æ 100K¦¸ 256 2 Volatile 5.5V SPI Potentiometer TSSOP-14 , 5mm*4.4mm*900¦Ìm
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL23425TFVZ-TK.

Integrated Device Technology

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

IHS

Renesas

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Sep 11, 2015
Verification

Alternate Parts

Price @ 1000
$ 2.5
$ 2.5
Stock
266,478
110,459
110,459
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
125 ppm/°C
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX5393NAUD+
Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP
Analog DevicesMAX5393NAUD+T
Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP T/R
Analog DevicesMAX5392NAUE+T
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
Analog DevicesAD5142BRUZ100-RL7
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Analog DevicesAD5142BRUZ100
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Descriptions

Descriptions of Renesas ISL23425TFVZ-TK provided by its distributors.

100¦ÌA ¡À45ppm/¡æ 100K¦¸ 256 2 Volatile 5.5V SPI Potentiometer TSSOP-14 , 5mm*4.4mm*900¦Ìm
IC DGT POT 100KOHM 256TP 14TSSOP / Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP T/R
Digital Potentiometer ICs 256 TAP VOLATILE SPI DL FL RNG DCP 14LD
Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™)
IC DGT POT 100KOHM 256TP 14TSSOP
IC DGTL POT 256POS 100K 14TSSOP
Digital Potentiometer, CMOS, PDSO14
256 Tap Volatile Spi Dual Full Range Ind Dcp 14Ld Tssop Pb F/Tape & Reel Rohs Compliant: Yes |Renesas ISL23425TFVZ-TK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M