Analog Devices MAX5393NAUD+

Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP
$ 1.63
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5393NAUD+.

Augswan

Datasheet14 pages11 years ago

Factory Futures

element14

Farnell

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5393NAUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX5392NAUE+
MAX5392 Series Dual 256 Step I2C 100 kOhm Digital POT - TSSOP-16
Analog DevicesMAX5392NAUE+T
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
Analog DevicesMAX5387NAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5241BRUZ100
Digital Potentiometer 100kOhm 256POS Volatile 14-Pin TSSOP Tube
Analog DevicesAD5241BRU100-REEL7
Digital Potentiometer 256POS 100KOhm Single 14-Pin TSSOP T/R
Analog DevicesAD5241BRU100
Digital Potentiometer 256POS 100KOhm Single 14-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX5393NAUD+ provided by its distributors.

Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers | IC DGT POT 100KOHM 256TP 14TSSOP
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DIGITAL POT, DUAL, 256TAP, 14TSSOP; End To End Resistance:100kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:-25%, +25%; Supply Voltage Range:1.7V to 5.5V; Control Interface:Serial, SPI, 3-Wire; No. of Pots:Dual; Temperature Coefficient:35ppm/°C; Potentiometer IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Memory Type:Volatile; No. of Channels:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated