Renesas ISL23318TFUZ-TK

Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin MSOP T/R
$ 0.862
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL23318TFUZ-TK.

Integrated Device Technology

Datasheet20 pages21 years ago
Datasheet19 pages21 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Mar 5, 2024
Verification

Inventory History

3 month trend:
+23.85%

Alternate Parts

Price @ 1000
$ 0.862
$ 0.874
$ 0.874
Stock
137,559
196,810
196,810
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
20 %
20 %
20 %
Temperature Coefficient
220 ppm/°C
220 ppm/°C
220 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-07-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 100kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
2.5¦ÌA ¡À150ppm/¡æ 100K¦¸ 129 1 1.8V Volatile 5.5V I2C Potentiometer MSOP-8 , 3mm*3mm*850¦Ìm
Digital Potentiometer, ICs Sngl 7B V I2C Rheo | Microchip Technology Inc. MCP4532T-104E/MS

Descriptions

Descriptions of Renesas ISL23318TFUZ-TK provided by its distributors.

Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin MSOP T/R
18¦ÌA ¡À70ppm/¡æ 70K¦¸ 128 1 Volatile 5.5V I2C Potentiometer MSOP 3.05mm*3.05mm*950¦Ìm
Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PDSO10
Digital Potentiometer ICs 128 TAP VOLATILE I2C SINGLE FL DCP 10LD
Single, 128-taps Low Voltage Digitally Controlled Potentiometer (XDCP™)
IC DGT POT 100KOHM 128TAP 10MSOP
128 Tap Volatile I2C Single Full Range Ind Dcp 10Ld Msop Pb/Tape & Reel Rohs Compliant: Yes |Renesas ISL23318TFUZ-TK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M