Renesas ISL23318TFUZ

Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin MSOP Tube
$ 0.874
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL23318TFUZ.

Integrated Device Technology

Datasheet20 pages21 years ago
Datasheet19 pages21 years ago

IHS

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Mar 5, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.874
$ 0.862
$ 0.862
Stock
229,798
142,157
142,157
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
128
128
128
Tolerance
20 %
20 %
20 %
Temperature Coefficient
220 ppm/°C
220 ppm/°C
220 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ISL23418 Series 128 Tap Volatile SPI Single Digital Potentiometer - MSOP-10
Digital Potentiometer 100kOhm 128POS Volatile Automotive 10-Pin MSOP Tube
Digital Potentiometer 100kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 100kOhm 128POS Volatile Automotive 10-Pin MSOP T/R
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 100 kΩ

Descriptions

Descriptions of Renesas ISL23318TFUZ provided by its distributors.

Digital Potentiometer 100kOhm 128POS Volatile Linear 10-Pin MSOP Tube
RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer -40C 18muA 3mm 100kOhm
18¦ÌA ¡À70ppm/¡æ 70K¦¸ 128 1 Volatile 5.5V I2C Potentiometer MSOP 3.05mm*3.05mm*950¦Ìm
ISL23318TFUZ Series 128 Taps 100 kO Digitally Controlled Potentiometer - MSOP-10

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M