Renesas ISL21080DIH309Z-TK

ISL21080 Series 0.9 V 0.7% 300nA NanoPower Voltage Reference - SOT-23-3
$ 1.012
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL21080DIH309Z-TK.

IHS

Datasheet23 pages22 years ago
Datasheet21 pages22 years ago

Integrated Device Technology

Future Electronics

Newark

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Sep 28, 2018
Verification

Inventory History

3 month trend:
-26.99%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

IC VREF SERIES 0.3% SOT23-3 / Series Voltage Reference IC Fixed 2.048V V ±0.3% 7 mA SOT-23-3
ISL60002 Series Precision 1.25 V 7 mA 0.4 % FGA Voltage Reference - SOT-23-3
Voltage Reference,Precision, Low Power, Series - Fixed, ISL60002 FGA Series, 1.25V, SOT-23-3
Diodes Inc.ZRC500F01TA
ZRC500Series 5 V ± 1 % Low Knee Current Voltage Reference - SOT-23
Texas InstrumentsREF3325AIDBZT
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3312AIDBZT
V-Ref Precision 1.25V 5mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Renesas ISL21080DIH309Z-TK provided by its distributors.

ISL21080 Series 0.9 V 0.7% 300nA NanoPower Voltage Reference - SOT-23-3
V-Ref Precision 0.9V 7mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 0.9V, CMOS, PDSO3
0.9V -40¡Í~+85¡Í@(TA) ©I0.7% 2V~5.5V 7mA 50ppm/¡Í Fixed SOT-23(SOT-23-3) Voltage References ROHS
VOLT REFERENCE, SERIES-FIXED, SOT-23-3;
Renesas Electronics , 0.9V, SOT-23, ¡À0.2 %, , 3
Surface Mount Lead Free GULL WING RoHS Compliant Series Voltage Reference IC 2.92mm 0.7% 1.12mm 85C
IC, VOLT REF, 900mV, 50ppm/°C , 3-SOT-23; Topology:0; Input Voltage:2V to 5.5V; Reference Voltage:900mV; Temperature Coefficient:50ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M