Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZRC500F01TA

ZRC500Series 5 V ± 1 % Low Knee Current Voltage Reference - SOT-23
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZRC500F01TA.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages0 years ago

HQonline

Future Electronics

Diodes Inc SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+149%

CAD Models

Download Diodes Inc. ZRC500F01TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.564
Stock
264,190
328,515
Authorized Distributors
6
6
Case/Package
TSOP
TSOP
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
5 V
-
Min Output Voltage
4.95 V
4.9 V
Max Output Voltage
5.05 V
5.1 V
Tolerance
1 %
2 %
Temperature Coefficient
90 ppm/°C
90 ppm/°C
Cathode Current
25 µA
25 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZRC500F02TA
ZRC500Series 5 V ± 2 % Low Knee Current Voltage Reference - SOT-23
Diodes Inc.ZRC400F01TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRC400 Series, 4.096V, SOT-23-3
Diodes Inc.ZRC400F02TA
ZRC400 Series 4.096 V ± 2 % Low Knee Current Voltage Reference - SOT-23-3
Analog DevicesMAX6106EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Texas InstrumentsREF3325AIDBZT
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3333AIDBZT
IC VREF SERIES 0.15% SOT23-3 Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZRC500F01TA provided by its distributors.

ZRC500Series 5 V ± 1 % Low Knee Current Voltage Reference - SOT-23
EAR99 ZRC500 Tape & Reel (TR) 1997 voltage reference device 25muA 5V 105muVrms 90ppm/C
PRECISION 4.096 VOLT LOW KNEE CURRENT VOLTAGE REFERENCE, 5mA, -40°C to 85°C
Diodes Inc SCT
V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated