Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICM7555CBAZ-T

Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R / IC OSC SINGLE TIMER 1MHZ 8-SOIC
$ 0.376
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7555CBAZ-T.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

Upverter

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.01 - Mar 5, 2020
Verification

Inventory History

3 month trend:
+46.04%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.408
$ 0.408
Stock
751,295
978,126
978,126
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
-
-
-
Low Level Output Current
20 mA
20 mA
20 mA
Frequency
1 MHz
1 MHz
1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLC555CD
Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
Texas InstrumentsTLC555ID
Standard Timer Single -40C 85C 8-Pin SOIC Tube
Texas InstrumentsTLC555QDRQ1
Precision Timer ICs; TLC555QDRQ1; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Renesas ICM7555CBAZ-T provided by its distributors.

Standard Timer Single 0°C 70°C 8-Pin SOIC N T/R / IC OSC SINGLE TIMER 1MHZ 8-SOIC
ICM7555 Series 2 - 18 V 60 uA 1 Mhz General Purpose CMOS Timer - SOIC-8
PB-FREE GENERAL PURPOSE CMOS TIMER 8 SOIC COM, T&R, TAPE & REEL PACK, 8 LD SOPN,
COMMERCIAL Tin DUAL GULL WING (Type) IC 70C 18V 1 -800muA
SOIC-8_150mil Timers / Clock Oscillators ROHS
TIMER, 1 Func, 1MHz, CMOS, PDSO8
Timers & Support Products GEN PURPSE CMOS TIMR COM
IC OSC MONO TIMING 1MHZ 8-SOIC
Renesas General Purpose Timers
IC REG LINEAR 1.6V 300MA 4WLCSP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555CBAZT