Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC555QDRQ1

IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555QDRQ1.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages19 years ago

Upverter

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-31.89%

CAD Models

Download Texas Instruments TLC555QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.524
$ 0.162
$ 0.162
Stock
1,302,131
973,677
973,677
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
170 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC555CDR
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Texas InstrumentsTLC555IDR
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Texas InstrumentsTLC555CDRG4
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC555QDRQ1 provided by its distributors.

IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Precision Timer ICs; TLC555QDRQ1; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Standard Timer Single -40C 125C Automotive 8-Pin SOIC T/R
Automotive LinCMOS TIMER 8-SOIC -40 to 125
IC, TIMER, 8SOIC; Fréquence: 2.1MHz; Tension, alimentation min.: 2V; Tension, alimentation max..: 15V; Boîtier de CI numérique: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Température de fonction
Ic, Timer, 8Soic; Frequency:2.1Mhz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Msl:Msl 1 - Unlimited; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555QDRQ1 .
  • TLC555QDRQ1.