Texas Instruments TLC555ID

Standard Timer Single -40C 85C 8-Pin SOIC Tube
$ 0.645
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555ID.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.70%

CAD Models

Download Texas Instruments TLC555ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.404
$ 0.404
Stock
469,470
3,118,134
3,118,134
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
250 µA
250 µA
250 µA
Low Level Output Current
100 mA
100 mA
100 mA
Frequency
2.1 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC555IDR
Precision Timer ICs; TLC555IDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CDR
Precision Timer ICs; TLC555CDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CD
Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
Standard Timer Single -40C 125C Automotive 8-Pin SOIC N T/R
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments TLC555ID provided by its distributors.

Standard Timer Single -40C 85C 8-Pin SOIC Tube
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85
Texas Instruments timer circuit, standard timing, SOICencapsulation, Minimum operating temperature -40 °C, surface mount installation
Ic, Monolith Timer, 2.1Mhz, 15V, Soic-8; Frequency:2.1Mhz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555ID .
  • TLC555ID.