Texas Instruments TLC555CD

Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
$ 0.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555CD.

Farnell

Datasheet25 pages12 years ago
Datasheet41 pages10 years ago
Datasheet17 pages25 years ago
Datasheet18 pages18 years ago
Datasheet15 pages18 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.60%

CAD Models

Download Texas Instruments TLC555CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.191
$ 0.191
Stock
764,331
996,761
996,761
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Quiescent Current
250 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC555IDR
Precision Timer ICs; TLC555IDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CDR
Precision Timer ICs; TLC555CDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CDRG4
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC555CD provided by its distributors.

Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC
Texas Instruments Timer Circuit, Standard Timer, SOIC, Min Temp 0°C, SMD
Standard Timer Single 0C 70C 8-Pin SOIC Tube
2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70
Ic, Cmos Timer 8-Soic; Frequency:2.1Mhz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital Ic Case:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Msl:Msl 1 - Unlimited; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC555CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555CD .
  • TLC555CD.
  • TLC555CD. .