Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICM7555IBAZ-T

ICM7555 Series 18 V 60 uA 1 MHz SMT General Purpose CMOS Timer - SOIC-8
$ 0.408
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7555IBAZ-T.

Integrated Device Technology

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

Renesas

TME

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.01 - Mar 5, 2020
Verification

Inventory History

3 month trend:
-27.71%

Alternate Parts

Price @ 1000
$ 0.408
$ 0.382
$ 0.382
Stock
955,835
920,605
920,605
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLC555CD
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Texas InstrumentsTLC555ID
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"
Texas InstrumentsTLC555QDRQ1
IC OSC SGL TIMER 2.1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC"

Descriptions

Descriptions of Renesas ICM7555IBAZ-T provided by its distributors.

ICM7555 Series 18 V 60 uA 1 MHz SMT General Purpose CMOS Timer - SOIC-8
IC OSC SINGLE TIMER 1MHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 1MHz 8-SOIC"
PB-FREE GENERAL PURPOSE CMOS TIMER 8 SOIC COM, T&R, TAPE & REEL PACK, 8 LD SOPN,
SOIC-8 Timers / Clock Oscillators ROHS
COMMERCIAL EXTENDED Tin DUAL GULL WING (Type) IC 85C 18V 1 -800muA
Standard Timer Single 8-Pin SOIC N T/R
IC OSC MONO TIMING 1MHZ 8-SOIC
Renesas General Purpose Timers
1MHz SOP-8 Timers / Counters ROHS
TIMER, 1 Func, 1MHz, CMOS, PDSO8
Intersil ICM7555IBAZ-T Timer IC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555IBAZT