Renesas ICM7218BIJI

Renesas 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver
$ 24.937
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7218BIJI.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

IHS

Renesas

TME

Sierra IC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - May 17, 2016
Verification

Inventory History

3 month trend:
-15.55%

Alternate Parts

Price @ 1000
$ 24.937
$ 3.475
$ 3.475
Stock
171,302
117,356
117,356
Authorized Distributors
6
3
3
Display Type
-
-
-
Output Current
50 mA
-
-
Output Voltage
2.5 V
6 V
6 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
2
16
16
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1987-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Analog DevicesICM7217IJI
RoHS Compliant THROUGH-HOLE DUAL PARALLEL IC LED Driver 85C 1W 5.5V 36.83mm

Descriptions

Descriptions of Renesas ICM7218BIJI provided by its distributors.

Renesas 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver
Contains Lead Non-RoHS Compliant DUAL Through Hole IC LED Driver 85C 6V 50mA 37.85mm
LED Driver 64 Segment 2500uA Supply Current 28-Pin CDIP Tube
LED Display Drivers DISPLAY 8 DIG LED DRIVER 28CDIP IND
Serial interface 4V~6V CDIP-28 LED Display Drivers ROHS
LED Driver 64Segment 5V 28-Pin CDIP Tube
IC, LED DECODER/DRIVER, DIP-28 - More Details
Digital Isolators 6kVpk Low Pwr Quad Ch,150Mbps Dig Iso
LED Driver, 8-Segment, CMOS, CDIP28
IC DRIVER DECODER 8DIG 28-CDIP
IC DRVR 7 SEG 8 DIGIT 28CERDIP
ICM7218 8 DIGIT LED DISPLAY DRIV
Device Topology:-; No. Of Outputs:16Outputs; Output Current:50Ma; Output Voltage:-; Driver Case Style:Dip; No. Of Pins:28Pins; Input Voltage Min:4V; Input Voltage Max:6V; Switching Frequency:-; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Renesas ICM7218BIJI.
LED DRIVER 8 DIGIT CC, 7218, DIP28; LED Driver Application:Microprocessor Display; No. of Outputs:16; Output Current:50mA; Input Voltage:2V to 6V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; SVHC:No SVHC (20-Jun-2011); Base Number:7218; Character Type:8 Digit; Data / Control Interface:Microprocessor; Device Type:LED; IC Generic Number:7218; Interface Type:Multiplexed, Common Cathode; LED Display Type:7 Segment; Logic Function Number:7218; No. of Pins:28; No. of Segments:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7218BIJI.