Renesas ICM7228BIPI

8-Digit, Microprocessor- Compatible, LED Display Decoder Driver | IC DRIVER DECODER 8DIG 28DIP
$ 3.475
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7228BIPI.

IHS

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago
Datasheet3 pages0 years ago
Datasheet2 pages0 years ago

Factory Futures

Jameco (USA)

Augswan

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Aug 19, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.475
$ 30.296
$ 30.296
Stock
127,795
139,077
139,077
Authorized Distributors
3
6
6
Display Type
-
-
-
Output Current
-
50 mA
50 mA
Output Voltage
6 V
2.5 V
2.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
16
2
2
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
6 V
6 V
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24

Descriptions

Descriptions of Renesas ICM7228BIPI provided by its distributors.

8-Digit, Microprocessor- Compatible, LED Display Decoder Driver | IC DRIVER DECODER 8DIG 28DIP
LED Driver 64 Segment 450uA Supply Current 28-Pin PDIP
6V PDIP-28 Through hole mounting 4.95mm(height)
Led Display Driver, 7-Seg, Common-Cathode, 28 Pin, Plastic, Dip
LED Driver, 7-Segment, CMOS, PDIP28
LED DRVR 64Segment 5V 28-Pin PDIP
IC DRVR 7 SEGMENT 8 DIGIT 28DIP
8-DIGIT, MICROPROCESSOR-COMPATIB

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M