Renesas ICM7218AIJI

ICM7218 Series 6 V 8-Digit LED Multiplexed Display Decoder Driver - CERDIP-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7218AIJI.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

Newark

IHS

Farnell

Renesas

CAD Models

Download Renesas ICM7218AIJI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.41
Stock
95,169
84,642
Authorized Distributors
1
6
Display Type
-
-
Output Current
50 mA
-170 mA
Output Voltage
2.5 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4 V
2 V
Max Supply Voltage
6 V
6 V
Case/Package
DIP
PDIP
Number of Pins
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesICM7217IJI
RoHS Compliant THROUGH-HOLE DUAL PARALLEL IC LED Driver 85C 1W 5.5V 36.83mm

Descriptions

Descriptions of Renesas ICM7218AIJI provided by its distributors.

ICM7218 Series 6 V 8-Digit LED Multiplexed Display Decoder Driver - CERDIP-28
Driver, Decoder;8 Digit LED Microprocessor-Compatible;28-Lead CERDIP;6V;0.8Vi
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver
Contains Lead Non-RoHS Compliant DUAL Through Hole IC LED Driver 85C 6V 50mA
Serial interface 4V~6V CDIP-28 Digital Tube Drivers ROHS
LED Driver 64Segment 5V 28-Pin CDIP
Display 8 Digit Led Driver 28Cdip Ind Rohs Compliant: Yes
CERDIP-28 Pre-ordered Chips ROHS
IC DRIVER DECODER 8DIG 28-CDIP
IC DRVR 7 SEG 8 DIGIT 28CERDIP
ICM7218 8 DIGIT LED DISPLAY DRIV

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7218AIJI.