Renesas ICM7211AMIPL.

Liquid Crystal Driver, 28-Segment, CMOS, PDIP40
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7211AMIPL..

IHS

Datasheet8 pages24 years ago
Datasheet3 pages0 years ago

Augswan

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Oct 22, 2015
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

14KB 2.3V~5.5V PIC 1KB 32MHz FLASH 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipAT89LP52-20PU
8KB 2.4V~5.5V 51Series 20MHz 36 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipAT89LP51-20PU
AT89LP Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - DIP-40
NXP SemiconductorsMC9S08SE8VRL
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~105C TA 20MHz 512x 8 2.7V~5.5V
NXP SemiconductorsMC908JL8CPE
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP
NXP SemiconductorsMC68HC908JL8CSPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~85C TA 8MHz 256x 8 2.7V~5.5V

Descriptions

Descriptions of Renesas ICM7211AMIPL. provided by its distributors.

Liquid Crystal Driver, 28-Segment, CMOS, PDIP40
Renesas 4-Digit, LCD Display Driver
LCD DRIVER, 7 SEGMENT, 6V, DIP-40
LIQUID CRYSTAL DISPLAY DRIVER Contains Lead Non-RoHS Compliant Through Hole LCD Driver 85C 2.54mm 6V 10muA
IC DRVR 7 SEGMENT 4 DIGIT 40DIP
IC LCD DISPLAY DRVR 4DGT 40-DIP
4 DIGIT LCD DISPLAY DRIVER 4 BIT; No. of Digits: 4; No. of Segments: 7; Driver Case Style: DIP; No. of Pins: 40Pins; Supply Voltage Min: 3V; Supply Voltage Max: 6V; Interface Type: Non Multiplexed; Operating Temperature Min: -40

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7211AMIPL