Renesas ICL7660CBAZA-T

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 3.9mm
$ 1.354
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7660CBAZA-T.

IHS

Datasheet11 pages8 years ago
Datasheet11 pages27 years ago

Integrated Device Technology

Renesas

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 5, 2010
Verification

Inventory History

3 month trend:
-32.07%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLMC7660IM
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Texas InstrumentsLMC7660IMX/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX1044CSA+
MAX1044 Series 10 V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C

Descriptions

Descriptions of Renesas ICL7660CBAZA-T provided by its distributors.

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 3.9mm
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump INV/STPUP/STPDN -1.5V to -10V/18.6V 45mA 8-Pin SOIC N T/R
Output Type:adjustable; Input Voltage Min:1.5V; Input Voltage Max:10V; Dc / Dc Converter Ic Case:nsoic; No. Of Pins:8Pins; Output Current:45Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-10V; Topology:inverting Rohs Compliant: Yes
The Intersil ICL7660 and ICL7660A are monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices. The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5V to +10.0V resulting in complementary output voltages of -1.5V to -10.0V and the ICL7660A does the same conversions with an input range of +1.5V to +12.0V resulting in complementary output voltages of -1.5V to -12.0V. Only 2 noncritical external capacitors are needed for the charge pump and charge reservoir functions. The ICL7660 and ICL7660A can also be connected to function as voltage doublers and will generate output voltages up to +18.6V with a +10V input. Contained on the chip are a series DC supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element senses the most negative voltage in the device and ensures that the output N-channel switch source-substrate junctions are not forward biased. This assures latchup free operation. The oscillator, when unloaded, oscillates at a nominal frequency of 10kHz for an input supply voltage of 5.0V. This frequency can be lowered by the addition of an external capacitor to the OSC terminal, or the oscillator may be overdriven by an external clock. The LV terminal may be tied to GROUND to bypass the internal series regulator and improve low voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660 and +3.5V to +12.0V for the ICL7660A), the LV pin is left floating to prevent device latchup.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7660CBAZA-T.