Texas Instruments LMC7660IMX/NOPB

1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7660IMX/NOPB.

element14 APAC

Datasheet19 pages11 years ago

Texas Instruments

Newark

Future Electronics

LCSC

Inventory History

3 month trend:
-3.60%

CAD Models

Download Texas Instruments LMC7660IMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsMAX660M/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8
Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMC7660IMX/NOPB provided by its distributors.

1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Texas Instruments Lmc7660Imx NOPB Voltage Regulator Linear Switching Tape Reel
IC, DC-DC CONVERTER; Primary Input Voltage:10V; No. of Outputs:1; Output Voltage:-10V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DC-DC CHARGE PUMP, INVERTING, SOIC-8; Output Type: Adjustable; Input Voltage Min: 1.5V; Input Voltage Max: 10V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: -; Fixed Output Voltage Nom.: -; Adjustable Ou

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7660IMX/NOPB .
  • LMC7660IMXNOPB