Texas Instruments LMC7660IM/NOPB

1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7660IM/NOPB.

element14 APAC

Datasheet19 pages11 years ago
Datasheet19 pages12 years ago

Texas Instruments

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+113%

CAD Models

Download Texas Instruments LMC7660IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsMAX660M/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8
Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LMC7660IM/NOPB provided by its distributors.

1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Converter, 0.05A, 10kHz Switching Freq-Max, CMOS, PDSO8
Texas Instruments Charge Pump Regulator, -10V to -1.5V Out, SOIC, SMD, 8-Pin
CONVERTER, DC/DC CHARGE PUMP, SMD; Primary Input Voltage:10V; No. of Outputs:1; Output Voltage:-10V; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-10V; Adjustable Output Voltage Min:-1.5V; Frequency:10kHz; Input Voltage Max:10V; Output Voltage Max:-10V; Package / Case:NSOIC; Supply Voltage Max:10V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 7660 IM/NOPB
  • LMC7660IM/NOPB .
  • LMC7660IM/NOPB.
  • LMC7660IMNOPB