Renesas ICL7660CBAZ

$ 1.32
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7660CBAZ.

IHS

Datasheet11 pages8 years ago
Datasheet11 pages27 years ago

Integrated Device Technology

Renesas

Factory Futures

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 5, 2010
Verification

Inventory History

3 month trend:
-28.35%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.354
$ 1.354
Stock
421,661
288,291
288,291
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
20 mA
20 mA
20 mA
Switching Frequency
10 kHz
10 kHz
10 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
98 %
98 %
98 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-05-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLMC7660IM
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLMC7660IMX
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX860ESA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 3.9mm 50mA 471mW
Analog DevicesMAX653CSA+
MAX653 Series 11.5 V 225 mA Buck Surface Mount Switching Regulator - SOIC-8

Descriptions

Descriptions of Renesas ICL7660CBAZ provided by its distributors.

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 4mm
CMOS Voltage Converter Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8
CMOS Voltage Converter; 1.5 to 12 Vin yields -1.5 to -12 Vout, SOIC8, Pb-Free
ICL7660 Series 1.5 - 10 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
Charge Pump INV/STPUP/STPDN -1.5V to -10V/18.6V 45mA 8-Pin SOIC N
Voltage Detector / Microprocessor Supervisor IC; Supply Current:170µA; Supply Voltage Min:1.5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Topology = Charge Pump / Output Voltage Min. V = 1.5 / Output Voltage Max. V = 22.8 / Output Current mA = 45 / Switching Frequency kHz = 10 / Outputs = 1 / Supply Voltage Min. V = 1.5 / Supply Voltage Max. V = 10 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260
VOLT CONVERTER, SMD, 7660, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:22.8V; Output Current:20mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:-10V; Adjustable Output Voltage Min:-1.5V; Base Number:7660; Device Marking:ICL7660CBAZ; Frequency:10kHz; IC Generic Number:7660; IC Temperature Range:Commercial; Input Voltage Max:10V; Logic Function Number:7660; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:45mA; Output Voltage Max:-10V; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:Inverting
The Intersil ICL7660 and ICL7660A are monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices. The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5V to +10.0V resulting in complementary output voltages of -1.5V to -10.0V and the ICL7660A does the same conversions with an input range of +1.5V to +12.0V resulting in complementary output voltages of -1.5V to -12.0V. Only 2 noncritical external capacitors are needed for the charge pump and charge reservoir functions. The ICL7660 and ICL7660A can also be connected to function as voltage doublers and will generate output voltages up to +18.6V with a +10V input. Contained on the chip are a series DC supply regulator, RC oscillator, voltage level translator, and four output power MOS switches. A unique logic element senses the most negative voltage in the device and ensures that the output N-channel switch source-substrate junctions are not forward biased. This assures latchup free operation. The oscillator, when unloaded, oscillates at a nominal frequency of 10kHz for an input supply voltage of 5.0V. This frequency can be lowered by the addition of an external capacitor to the OSC terminal, or the oscillator may be overdriven by an external clock. The LV terminal may be tied to GROUND to bypass the internal series regulator and improve low voltage (LV) operation. At medium to high voltages (+3.5V to +10.0V for the ICL7660 and +3.5V to +12.0V for the ICL7660A), the LV pin is left floating to prevent device latchup.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7660CBAZ.