Renesas ICL7612DCBAZ-T

1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
$ 2.081
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7612DCBAZ-T.

Integrated Device Technology

Datasheet13 pages21 years ago
Datasheet13 pages21 years ago

IHS

Future Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Apr 26, 2007
Verification

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Lead Free Tin GULL WING 1999 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
Lead Free Not Qualified GULL WING 1999 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
Amplifier; Operational; +/- 1 to +/- 8V; 0.01A Supply; 15 mV (Max.); 8-Lead SOIC
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsLMC6081AIM
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Renesas ICL7612DCBAZ-T provided by its distributors.

1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Lead Free Tin GULL WING 2005 OPERATIONAL AMPLIFIER Amplifier 96dB 1.6V/mus 70C 1.4MHz
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
Single channel 1pA 1.6V/us 1.4MHz 15mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM
1mA 1.6V/¦Ìs 100nV/rtHz 1.4MHz CMOS 40mA 1 1 ¡À8V,16V 15mV 1pA General Purpose SOIC-8 , 1.5mm
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO8
PB-FREE, W/ANNEAL, OPAMP 44KHZ LOWBIAS 0.05NA 8SOIC <AZ
Ic,Operational Amplifier,Single,Cmos,Sop,8Pin,Plastic
The ICL761X series is a family of CMOS operational amplifiers. These devices provide the designer with high performance operation at low supply voltages and selectable quiescent currents, and are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1V to ±8V, and may be operated from a single Lithium cell. A unique quiescent current programming pin allows setting of standby current to 1mA, 100µA, or 10µA, with no external components. This results in power consumption as low as 20µW. The output swing ranges to within a few millivolts of the supply voltages. Of particular significance is the extremely low (1pA) input current, input noise current of 0. 01pA/√Hz, and 1012Ω input impedance. These features optimize performance in very high source impedance applications. The inputs are internally protected. Outputs are fully protected against short circuits to ground or to either supply. AC performance is excellent, with a slew rate of 1. 6V/µs, and unity gain bandwidth of 1MHz at IQ = 1mA. Because of the low power dissipation, junction temperature rise and drift are quite low. Applications utilizing these features may include stable instruments, extended life designs, or high density packages.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7612DCBAZT