Renesas ICL7611DCBA

Amplifier; Operational; +/- 1 to +/- 8V; 0.01A Supply; 15 mV (Max.); 8-Lead SOIC
$ 1.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7611DCBA.

IHS

Datasheet13 pages22 years ago
Datasheet13 pages19 years ago
Datasheet11 pages0 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL7611DCBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.413
$ 1.413
Stock
380,302
202,219
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
-
Number of Circuits
1
1
Slew Rate
0.016 V/µs
0.016 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
9 V
9 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

IntersilICL7612DCBA
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
ICL7612 Series 16 V 1.4 MHz 1.6 V/µs CMOS Operational Amplifier - SOIC-8
STMicroelectronicsTS921ID
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount -SOIC-8
Analog DevicesADA4638-1ACPZ-R7
Op Amp Single Precision Amplifier R-R O/P ±15V/30V 8-Pin LFCSP T/R
Texas InstrumentsTLV2461QDRQ1
Automotive Low-Power Rail-to-Rail Input/Output Operational Amplifier with Shutdown 8-SOIC -40 to 125
Texas InstrumentsLM7301IM
Single, 30-V, 4-MHz operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Renesas ICL7611DCBA provided by its distributors.

Amplifier; Operational; +/- 1 to +/- 8V; 0.01A Supply; 15 mV (Max.); 8-Lead SOIC
1.4MHz, Low Power CMOS Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
Op Amp Single Low Power Amplifier ±8V/16V 8-Pin SOIC N
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M