Renesas ICL3245ECAZ-T

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
$ 1.754
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3245ECAZ-T.

Integrated Device Technology

Datasheet28 pages7 years ago
Datasheet28 pages7 years ago

IHS

Upverter

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 13.00 - May 2, 2019
Verification

Inventory History

3 month trend:
-27.85%

Alternate Parts

Price @ 1000
$ 1.754
$ 14.135
$ 14.135
Stock
236,206
333,869
333,869
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
3
3
Number of Receivers
5
5
5
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
500 mV
500 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasICL3245CAZ
1mA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
RS-232 Transmitter/Receiver Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
RenesasICL3243IAZ
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers
Analog DevicesMAX3385ECAP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 0.65mm 1mA

Descriptions

Descriptions of Renesas ICL3245ECAZ-T provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
±15kV ESD Protected, +3V to +5.5V, 1mA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 3Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. o
Rs232 Transceiver, 0 To 70Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:3; Communication Mode:Full Duplex; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Pins:28Pins Rohs Compliant: Yes |Renesas Electronics Corporation ICL3245ECAZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3245ECAZT