Renesas HIN213EIAZ-T

RS-232 Transmitter/Receiver Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
$ 1.38
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN213EIAZ-T.

Farnell

Datasheet23 pages26 years ago

Integrated Device Technology

IHS

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 1.38
$ 1.454
$ 1.454
Stock
443,462
1,048,000
1,048,000
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
4
4
Number of Receivers
5
5
5
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasICL3243IAZ
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesMAX3385ECAP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 0.65mm 1mA

Descriptions

Descriptions of Renesas HIN213EIAZ-T provided by its distributors.

RS-232 Transmitter/Receiver Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
HIN213E Series 230 kbps 5 V ¡À15 kV ESD RS-232 Transmitter/Receiver - SSOP-28
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | IC TXRX 4/5 RS232 FULL 28SSOP
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 4Drivers; No. of Receivers: 5Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; N
Rs232 Transceiver, -40 To 85Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:4; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:- Rohs Compliant: Yes |Renesas Electronics Corporation HIN213EIAZ-T
The HIN202E, HIN206E, HIN207E, HIN208E, HIN211E, HIN213E, HIN232E family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V. 28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and High-Speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications (see Selection Table). The HIN206E, HIN211E and HIN213E feature a low power shutdown mode to conserve energy in battery powered applications. In addition, the HIN213E provides two active receivers in shutdown mode allowing for easy wakeup capability. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance. The receivers can handle up to ±30V input, and have a 3kΩ to 7kΩ input impedance. The receivers also feature hysteresis to greatly improve noise rejection.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN213EIAZT