
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST45230098 | 532 | 1 | 14h | ||||||||
| Future Electronics | ICL3238EIAZ-T | 0 | 1K | Tape & Reel | ||||||||
| Avnet | ICL3238EIAZ-T | 0 | 2K | 22h | ||||||||
| Win Source | WS-ICL3238EIAZ-T | 3,871 | 30 | 21h | ||||||||
| Antdic Electronics | ICL3238EIAZ-T | 40,135 | 20h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 4.00 - Apr 26, 2019 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas ICL3238EIAZ-T provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas ICL3238EIAZ-T.