Renesas ICL3237ECAZ-T

±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers
$ 1.754
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3237ECAZ-T.

Integrated Device Technology

Datasheet21 pages7 years ago
Datasheet21 pages7 years ago

IHS

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-45.60%

Alternate Parts

Price @ 1000
$ 1.754
$ 1.168
$ 1.168
Stock
187,746
691,226
691,226
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
1
5
5
Number of Receivers
3
3
3
Data Rate
1.7 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP

Descriptions

Descriptions of Renesas ICL3237ECAZ-T provided by its distributors.

±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers
ICL3237E Series 1700 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 5Drivers; No. of Receivers: 3Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No. o
Rs232 Transceiver, 0 To 70Deg C; Ic Type:Rs232 Transceiver; No. Of Receivers:3Receivers; No. Of Transmitters:5; Communication Mode:Full Duplex; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Pins:28Pins Rohs Compliant: Yes |Renesas Electronics Corporation ICL3237ECAZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M