Renesas ICL3223EIAZ-T

ICL3223E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3223EIAZ-T.

IHS

Datasheet39 pages7 years ago
Datasheet33 pages24 years ago

Integrated Device Technology

Future Electronics

Intersil

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3223EIAZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.313
$ 1.313
Stock
221,120
226,083
226,083
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ICL3223EIAZ-T provided by its distributors.

ICL3223E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
RoHS Compliant SCHMITT TRIGGER Tin GULL WING (Type) 85C 500kbps 0.65mm 3mA
RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN INDEL
Ic, line Transceiver, cmos,2 Driver,2 Rcvr, ssop,20Pin, plastic Rohs Compliant: Yes |Renesas ICL3223EIAZ-T
IC 2DRVR/2RCVR RS232 3V 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3223EIAZ+T