Renesas ICL3207IAZ-T

Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3207IAZ-T.

Integrated Device Technology

Datasheet17 pages7 years ago
Datasheet17 pages7 years ago

IHS

Renesas

Intersil

CAD Models

Download Renesas ICL3207IAZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.705
$ 1.705
Stock
235,518
216,974
216,974
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
3
3
3
Data Rate
300 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ICL3207IAZ-T provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers
RS-232 Interface IC RS232 3V 5D/3R 24SSOP INDEL
RoHS Compliant SCHMITT TRIGGER Tin GULL WING (Type) 85C 500kbps 8.2mm 1mA
Pb-Free Rs232 3V 5D/3R 24Ssop Ind (Tape&reel) Rohs Compliant: Yes
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC 5DRVR/3RCVR RS232 3V 24-SSOP
IC TRANSCEIVER FULL 5/3 24SSOP
TRIPLE LINE TRANSCEIVER PDSO24

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M