Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3207ECAZ

+3V to +5.5V, Low Power, 250kbps, RS-232 Transmitter/Receiver Line Driver/Receiver
$ 1.705
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3207ECAZ.

Integrated Device Technology

Datasheet18 pages7 years ago
Datasheet18 pages7 years ago

IHS

Renesas

Intersil

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - May 20, 2019
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.705
$ 1.69
$ 1.69
Stock
210,456
1,215,088
1,215,088
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
1
1
1
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2001-04-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

RenesasICL3207CAZ
Low Power, +3V to +5.5V, 250kbps, RS-232 Transmitter/Receiver Line Driver/Receiver
RenesasICL3207IAZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
RenesasHIN207EIAZ
Quint Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesMAX3318ECAP+
RS-232 Interface IC +/-15kV ESD-Protected, 2.5V, 1uA, 460kbps, RS-232-Compatible Transceivers

Descriptions

Descriptions of Renesas ICL3207ECAZ provided by its distributors.

+3V to +5.5V, Low Power, 250kbps, RS-232 Transmitter/Receiver Line Driver/Receiver
Renesas Electronics Line transceiver, SSOPencapsulation, 24Pin
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 70C 500kbps 1.85mm 1mA
250Kbps transceiver 5/3 SSOP-24-208mil RS232 ICs ROHS
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
IC 5DRVR/3RCVR RS232 3V 24-SSOP
IC TRANSCEIVER FULL 5/3 24SSOP
Ic, line Transceiver, cmos,5 Driver,3 Rcvr, ssop,24Pin, plastic Rohs Compliant: Yes |Renesas Electronics Corporation ICL3207ECAZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M