Renesas HS9-26C31RH-Q

Renesas Radiation Hardened 4.5V to 5.5V Quad Differential Line Driver
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HS9-26C31RH-Q.

Integrated Device Technology

Datasheet8 pages26 years ago
Datasheet3 pages26 years ago

IHS

Renesas

Alternate Parts

Price @ 1000
$ 38.402
$ 38.402
Stock
31,845
42,661
42,661
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) Code9A515
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas HS9-26C31RH-Q provided by its distributors.

Renesas Radiation Hardened 4.5V to 5.5V Quad Differential Line Driver
Line Driver, 1 Func, 4 Driver, CMOS, CDFP16
Line Transmitter 4TX 16-Pin CFPAK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M