Renesas HIP4081AIBZ

Driver 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv Automotive 20-Pin SOIC W Tube
$ 5.57
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4081AIBZ.

Integrated Device Technology

Datasheet17 pages33 years ago
Datasheet17 pages33 years ago

element14 APAC

Renesas

TME

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
-96.73%

Alternate Parts

Price @ 1000
$ 5.57
$ 5.86
$ 5.86
Stock
236,973
476,925
476,925
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Channel Type
-
-
-
Number of Drivers
4
-
-
Max Output Current
2.5 A
2.6 A
2.6 A
Rise Time
10 ns
35 ns
35 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
440 mW
440 mW
440 mW

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
Renesas Electronics 20Pin gate driver module, 9.5 → 15VPower, SOICencapsulation
onsemiFAN7888MX
225V 3-Phase Half-Bridge Gate Driver IC, 650mA, SOIC
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4468COE
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube

Descriptions

Descriptions of Renesas HIP4081AIBZ provided by its distributors.

Driver 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv Automotive 20-Pin SOIC W Tube
Tube HIP4081A Half-Bridge 1993 gate driver 10ns 10ns -40C~125C TJ 2.6A 2.4A 1V 2.5V
HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs
INTERSIL - HIP4081AIBZ - MOSFET DRIVER, FULL BRIDGE, SOIC-20
Renesas 20-Pin MOSFET Driver, 15V, SOIC W, Half-Bridge
MOSFET Driver IC; Device Type:Full-Bridge; Output Voltage:12.6V; Supply Voltage Min:9.5V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Fall Time, tf:10ns ;RoHS Compliant: Yes
DRIVER, FET, FULL BRIDGE , 80V, 2.5A; Device Type:Motor; Module Configuration:Full Bridge; Peak Output Current:2.6A; Input Delay:45ns; Output Delay:30ns; Supply Voltage Range:9.5V to 15V; Driver Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:4081; No. of Outputs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:2.5A; Output Current + Max:2.5A; Output Voltage:86.3V; Output Voltage Max:95V; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:9.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP4081AIBZ.
  • HIP4081AIBZ..