Renesas HIP4081AIBZT

Cut Tape (CT) HIP4081A Half-Bridge 1993 gate driver 10ns 10ns -40C~125C TJ 2.6A 2.4A 1V 2.5V
$ 5.86
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4081AIBZT.

Integrated Device Technology

Datasheet17 pages33 years ago
Datasheet17 pages33 years ago

IHS

Renesas

element14 APAC

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
+1018%

Alternate Parts

Price @ 1000
$ 5.86
$ 5.57
$ 5.57
Stock
483,070
243,664
243,664
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Channel Type
-
-
-
Number of Drivers
-
4
4
Max Output Current
2.6 A
2.5 A
2.5 A
Rise Time
35 ns
10 ns
10 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
440 mW
440 mW
440 mW

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipTC4424COE713
Tape & Reel (TR) TC4424 Low-Side 2003 gate driver 35ns 0C~150C TJ 3A 3A 470mW
MicrochipTC4423COE713
TC4423 Series 3 A 18 Vmax 3.5 Ohm Dual Low Side Inverting MOSFET Driver -SOIC-16
MicrochipTC4424EOE
TC4424 Series 4.5 A 18 Vmax 3.5 Ohm Dual Non-Inverting MOSFET Driver - SOIC-16
MicrochipMIC4425BWM
IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4425CWM
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Renesas HIP4081AIBZT provided by its distributors.

Cut Tape (CT) HIP4081A Half-Bridge 1993 gate driver 10ns 10ns -40C~125C TJ 2.6A 2.4A 1V 2.5V
Driver 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv Automotive 20-Pin SOIC W T/R
HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs
IC, PERIPHERAL DRVR; Supply Voltage Min:9.5V; Supply Voltage Max:15V; Output Voltage:950mV; Output Current:2.6A; Driver Case Style:SOIC; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes
DRIVER, FET, 95VIN, 2.6A, 1MHZ, 20SOIC; Device Type:MOSFET; Module Configuration:Full Bridge; Peak Output Current:2.6A; Supply Voltage Min:9.5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:20; Input Delay:60ns; Output Delay:35ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:4081; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:9.5V to 15V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP4081AIBZ-T