Renesas HIP4080AIBZT

Renesas Electronics 20Pin gate driver module, 9.5 → 15VPower, SOICencapsulation
$ 5.662
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4080AIBZT.

IHS

Datasheet19 pages22 years ago
Datasheet17 pages22 years ago

Integrated Device Technology

Factory Futures

Future Electronics

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Dec 11, 2019
Verification

Inventory History

3 month trend:
-42.52%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Driver 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv Automotive 20-Pin SOIC W Tube
RenesasHIP4082IBZ
Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N Tube
40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
onsemiFAN7388MX
FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
onsemiFAN7888MX
225V 3-Phase Half-Bridge Gate Driver IC, 650mA, SOIC
onsemiFAN7388M
Tube FAN7388 Half-Bridge UNDER VOLTAGE gate driver 120ns -40C~150C TJ 350mA 650mA 1.8W

Descriptions

Descriptions of Renesas HIP4080AIBZT provided by its distributors.

Renesas Electronics 20Pin gate driver module, 9.5 → 15VPower, SOICencapsulation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators
MOSFET Driver, Full Bridge, 9.5V to 15V Supply, 2.5A Out, 50ns Delay, SOIC-20
HIP4080 Series 15 V 2.5 A 470 mW Quad Output Mosfet Driver - SOIC-20W
MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W T/R
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Full Bridge; Peak Output Current: 2.5A; Supply Voltage Min: 9.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 20Pins; Input Delay: 70ns; Output Delay: 50ns;
IC, PERIPHERAL DRVR; Supply Voltage Min:9.5V; Supply Voltage Max:15V; Output Voltage:950mV; Output Current:2.6A; Driver Case Style:SOIC; MSL:MSL 2 - 1 year; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M