Renesas HIP2101IBZ

HIP2101IBZ, Dual MOSFET Power Driver, 2A Half Bridge, 9 to 14V, 8-Pin SOIC
$ 4.059
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP2101IBZ.

Farnell

Datasheet15 pages25 years ago

Integrated Device Technology

IHS

Upverter

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Aug 8, 2019
Verification

Inventory History

3 month trend:
-27.23%

Alternate Parts

Price @ 1000
$ 4.059
$ 4.097
$ 4.097
Stock
378,731
731,014
731,014
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
20 ns
600 ns
600 ns
Fall Time
10 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
440 mW
550 mW
550 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasHIP2100IBZ
INTERSIL HIP2100IBZ Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8
RenesasISL6700IBZ
80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
MicrochipMIC4427ZM-TR
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel
LittelfuseIXDN602SIATR
2-Ampere Dual Low-Side Ultrafast MOSFET Drivers | 2A 8 LEAD SOIC DUAL NON INVERTIN

Descriptions

Descriptions of Renesas HIP2101IBZ provided by its distributors.

HIP2101IBZ, Dual MOSFET Power Driver,2A Half Bridge,9 to 14V,8-Pin SOIC
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
HIP2101 Series Low Side/High Side N-Ch 114 V 2 A Half Bridge Driver - SOIC-8
MOSFET DRIVER, HALF BRIDGE, SOIC-8; No. of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:SOIC; Input Type:Non-Inverting; Source Current:2A; Sink Current:2A; MSL:-RoHS Compliant: Yes
IC, DRIVER, HALF BRIDGE, 100V, 2A; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:2A; Output Resistance:3ohm; Input Delay:25ns; Output Delay:25ns; Supply Voltage Range:9V to 14V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2101; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:2A; Output Current + Max:2A; Package / Case:SOIC; Power Dissipation Pd:1.3W; Supply Voltage Max:14V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP2101IBZ.