Renesas EL7202CSZ-T7

EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7202CSZ-T7.

Integrated Device Technology

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

IHS

Future Electronics

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 3, 2006
Verification

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Ic,dual Mosfet Driver,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas EL7252CSZ-T7
MicrochipTC4426AEOA713
ALLEGRO MICROSYSTEMS - ACS712ELCTR-05B-T - Linear Current Sensor, Hall Effect, +/- 5A, SOIC-8
MicrochipTC4427AEOA713
Tape & Reel (TR) TC4427A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA713
Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW
LittelfuseIXDN602SIATR
2-Ampere Dual Low-Side Ultrafast MOSFET Drivers | 2A 8 LEAD SOIC DUAL NON INVERTIN
LittelfuseIXDI602SIA
7.5ns 2 4.5V 60ns 35V 800mV 3V Inverting IGBT MOSFET N/P-Ch 6.5ns Low Side 2A SOIC-8 SMD

Descriptions

Descriptions of Renesas EL7202CSZ-T7 provided by its distributors.

EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
Low-Side Gate Driver IC Non-Inverting 8-SOIC
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 15V 570mW 4A
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 8Pins; Inpu; Available until stocks are exhausted
IC, MOSFET DRVR; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:2A; Supply Voltage Range:4.5V to 15V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:18ns; Output Delay:20ns; Output Resistance:3ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M