Renesas HIP2100IBZ

INTERSIL HIP2100IBZ Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8
$ 3.62
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP2100IBZ.

Integrated Device Technology

Datasheet14 pages25 years ago
Datasheet14 pages25 years ago

IHS

Renesas

Newark

element14

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 16.00 - Aug 8, 2019
Verification

Inventory History

3 month trend:
-6.09%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasHIP2101IBZ
HIP2101IBZ, Dual MOSFET Power Driver,2A Half Bridge,9 to 14V,8-Pin SOIC
RenesasISL6700IBZ
80V/1.25A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8
MicrochipMIC4427ZM-TR
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel
LittelfuseIXDN602SIATR
Tape & Reel (TR) Low-Side 2010 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V

Descriptions

Descriptions of Renesas HIP2100IBZ provided by its distributors.

INTERSIL HIP2100IBZ Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8
Driver 2A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube
100V/2A Peak High-Frequency Half Bridge Driver with CMOS Logic Inputs
HIP2100 Series Low Side/High Side N-Ch 114 V 2 A Half Bridge Driver - SOIC-8
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 5mm 12V 1.3W 2A
Renesas Electronics 8PinMOSFETDriver, 14VPower, SOICencapsulation, half-bridge
IC, MOSFET DRIVER, HALF BRIDGE, SOIC-8;; IC, MOSFET DRIVER, HALF BRIDGE, SOIC-8; Device Type:Half Bridge; Module Configuration:Half Bridge; Peak Output Current:2A; Output Resistance:3ohm; Input Delay:20ns; Output Delay:20ns; Supply Voltage Range:9V to 14V
No. Of Channels:2Channels; Driver Configuration:Half Bridge; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Input Type:Non-Inverting; Source Current:2A; Sink Current:2A; Supply Voltage Min:9V; Input Delay:20Ns Rohs Compliant: Yes |Renesas Electronics Corporation HIP2100IBZ.
DRIVER, HALF BRIDGE, 2100, SOIC8; Driver IC Type:Power; No. of Outputs:2; Voltage, Output:118.3V; Output Current:2A; Power Dissipation Pd:1.3W; Voltage, Supply Min:9V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:2100; IC Generic Number:2100; Logic Function Number:2100; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:12V; Voltage, Supply Max:14V; Max Output Current:2A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP2100IBZ.