Littelfuse IXDN602SIATR

Tape & Reel (TR) Low-Side 2010 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDN602SIATR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages15 years ago

JRH Electronics

SHENGYU ELECTRONICS

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+1.96%

CAD Models

Download Littelfuse IXDN602SIATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseIXDI602SIATR
IXDI602 Series Dual 35 V 2 A Surface Mount Low Side Driver - SOIC-8
LittelfuseIXDI602SIA
7.5ns 2 4.5V 60ns 35V 800mV 3V Inverting IGBT MOSFET N/P-Ch 6.5ns Low Side 2A SOIC-8 SMD
LittelfuseIXDF602SIA
IXD Series Dual Low-Side 2 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
MicrochipTC4427COA713
Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4426EOA713
Tape & Reel (TR) TC4426 Low-Side 2002 gate driver 19ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4426AVOA
Tube TC4426A Low-Side 2006 gate driver 19ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Littelfuse IXDN602SIATR provided by its distributors.

Tape & Reel (TR) Low-Side 2010 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
2-Ampere Dual Low-Side Ultrafast MOSFET Drivers | 2A 8 LEAD SOIC DUAL NON INVERTIN
IXDN Series 35 V 2 A 2.5 Ohm Dual Low-Side Ultrafast MOSFET Drivers - SOIC-8
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Non-Inverting / Rise Time ns = 15 / Fall Time ns = 15 / Output Current A = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN