onsemi FAN3278TMX

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3278TMX.

Master Electronics

Datasheet14 pages3 years ago

IHS

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-11.20%

CAD Models

Download onsemi FAN3278TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
NCP Series 13.2 V 1 Ohm SMT Gate Driver for Notebook Power Systems - SOIC-8
MicrochipMIC4126YME
DUAL 1.5A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDSO8
onsemiMC34152DG
HIGH SPEED DUAL MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8
MC33151DR2G, DUAL MOSFET POWER DRIVER, 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of onsemi FAN3278TMX provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Low-Voltage 27-V PMOS-NMOS Bridge Driver - 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
FAN3278 Series 27 V 1.5 A Surface Mount Dual PMOS-NMOS Bridge Driver - SOIC-8
Driver 1.5A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
onsemi 8-Pin MOSFET Driver, 27V Supply, SOIC Package, NMOS/PMOS Bridge
2-Ch Gate Driver 1.5A SOIC 8-Pin Half Bridge
MOSFET DRIVER, LOW/HIGH SIDE, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 8V; Supply Voltage Max: 27V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 70ns; Out
The FAN3278 dual 1.5A gate driver is optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications operating from a voltage rail up to 27V. Internal circuitry limits the voltage applied to the gates of the external MOSFETs to 13V maximum. The driver has TTL input thresholds and provides buffer and level translation from logic inputs. Internal circuitry prevents the output switching devices from operating if the VDD supply voltage is below the IC operation level. Internal 100kΩ resistors bias the non-inverting output LOW and the inverting output to VDD to keep the external MOSFETs off during startup intervals when logic control signals may not be present. The FAN3278 driver incorporates MOSFET devices for the final output stage, providing high current throughout the MOSFET turn-on / turn-off transition to minimize switching loss. The internal gate-drive regulators provide optimum gate-drive voltage when operating from a rail of 8V to 27V. The FAN3278 can be driven from a voltage rail of less than 8V; however, its gate drive current is reduced. The FAN3278 has two independent ENABLE pins that default to ON if not connected. If the ENABLE pin for non-inverting channel A is pulled LOW, OUTA is forced LOW. If the ENABLE pin for inverting channel B is pulled LOW, OUTB is forced HIGH. If an input is left unconnected, internal resistors bias the inputs such that the external MOSFETs are OFF.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd