Renesas HIN211CAZ

+5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN211CAZ.

Integrated Device Technology

Datasheet20 pages26 years ago
Datasheet20 pages26 years ago

Newark

element14 APAC

Renesas

iiiC

CAD Models

Download Renesas HIN211CAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasHIN211EIAZ
HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
RenesasHIN213ECAZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28

Descriptions

Descriptions of Renesas HIN211CAZ provided by its distributors.

+5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
RS-232 Interface IC RS232 5V 4D/5R 0.1UF CAPS 28SSOP COM
IC, TRANSMITTER RECEIVER, RS-232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:211; Data Rate:120Kbps; Interface:RS232, V.28; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:4; No. of Receivers:5; No. of Transceivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Supply Current:11mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN211CAZ.