Renesas HIN213ECAZ

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
$ 1.396
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN213ECAZ.

IHS

Datasheet23 pages26 years ago
Datasheet23 pages26 years ago

Integrated Device Technology

Renesas

element14 APAC

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
-5.55%

Alternate Parts

Price @ 1000
$ 1.396
$ 1.714
$ 1.714
Stock
193,329
1,102,185
1,102,185
Authorized Distributors
2
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
4
4
Number of Receivers
5
5
5
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
-
650 mV
650 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

RenesasHIN211EIAZ
HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Renesas HIN213ECAZ provided by its distributors.

Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Pb-Free RS232 5V 4D/5R 15KV WAKEUP 28SSOP COM, TUBE PACK, 28 LD SSOP (.209), DRY
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
TRANSCEIVER, RS232, 5RX/4TX, 28SSOP; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:4; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN-213ECAZ