Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas HIN211EIAZ

HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
$ 1.375
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN211EIAZ.

Newark

Datasheet23 pages26 years ago
Datasheet23 pages26 years ago

Integrated Device Technology

Renesas

element14 APAC

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Sep 14, 2015
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RenesasHIN213ECAZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
Analog DevicesADM213EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube / IC TX/RX RS-232 5V 0.1UF 28SSOP
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver, RS-232, 28-Pin SSOP, Tube

Descriptions

Descriptions of Renesas HIN211EIAZ provided by its distributors.

HIN211 Series 230 kbps 5 V RS-232 Quad Transmitter Quint Receiver - SSOP-28
±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers
Rs-232 Transceiver, 5.5V, Ssop-28; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:4; Communication Mode:Full Duplex; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Fail Safe:- Rohs Compliant: Yes |Renesas Electronics Corporation HIN211EIAZ.
The HIN202E, HIN206E, HIN207E, HIN208E, HIN211E, HIN213E, HIN232E family of RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V. 28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and High-Speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications (see Selection Table). The HIN206E, HIN211E and HIN213E feature a low power shutdown mode to conserve energy in battery powered applications. In addition, the HIN213E provides two active receivers in shutdown mode allowing for easy wakeup capability. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance. The receivers can handle up to ±30V input, and have a 3kΩ to 7kΩ input impedance. The receivers also feature hysteresis to greatly improve noise rejection.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN211EIAZ.