Renesas HD74HC123AP

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD74HC123AP.

IHS

Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.406
$ 0.406
Stock
144,090
211,175
211,175
Authorized Distributors
0
4
4
Frequency
-
-
-
Propagation Delay
300 ns
25 ns
25 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
DIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-16
LTD Date2014-12-12

Descriptions

Descriptions of Renesas HD74HC123AP provided by its distributors.

Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16
Dual Retriggerable Mono. Multivibrators 2~6V 25mA DIP16 RoHS
Monostable Multivibrator Dual -40C 85C 16-Pin PDIP
Dual Retriggerable Monostable Multivibrators (with Clear)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M