Renesas HD6417751RBP240V

SH-4 SuperH SH7750 Microcontroller IC 32-Bit 240MHz ROMless 256-BGA (27x27)
$ 32.622
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD6417751RBP240V.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2002-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

1.4V~1.6V 240MHz 28 BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit SH-4 RISC ROMLess 1.5V/3.3V 256-Pin BGA Tray
NXP SemiconductorsMCF53016CMJ240J
Microprocessor, 32-Bit, 240MHz, CMOS, PBGA256
ARMOther series 180MHz BGA-217 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA

Descriptions

Descriptions of Renesas HD6417751RBP240V provided by its distributors.

SH-4 SuperH SH7750 Microcontroller IC 32-Bit 240MHz ROMless 256-BGA (27x27)
1.4V~1.6V 240MHz 48KB ROM DMA,POR,WDT 39 1 1.4V 1.6V EBI,EMI,FIFO,SCI,SmartCard 32bit SH-4 BGA
1.4V~1.6V 240MHz 39 BGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit SuperH SH-4 RISC ROMLess 1.5V 256-Pin BGA
RISC Microprocessor, 32-Bit, 240MHz, CMOS, PBGA256
32-BIT 240 MHz RISC PROCESSOR PBGA256
MPU 1.5/3.3V 0K Pb-Free 256-BGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M