Microchip AT91SAM9RL64-CU

MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9RL64-CU.

Microchip

Datasheet248 pages22 years ago

Farnell

_legacy Avnet

TME

Geoflip

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip AT91SAM9RL64-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation
STMicroelectronicsSTM32F407IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STMicroelectronicsSTM32F427IIH6
MCU 32-bit ARM Cortex-M4 180MHz 256KB Flash 2MB RAM BGA-176 SMD 10mm×10mm×0.6mm
STMicroelectronicsSTM32F407IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray

Descriptions

Descriptions of Microchip AT91SAM9RL64-CU provided by its distributors.

MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
AT91 Series 34 kB Flash 64 kB SRAM 240 MHz 32-Bit Microcontroller - BGA-217
AT91SAM9RL64-CU - IC, 32-BIT MCU, ARM9, 240MHZ, 217-LFBGA
MCU, 32BIT, ARM9, 240MHZ, BGA-217; Product Range: SAM9 Family AT91SAM9R Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 240MHz; Program Memory Size: 32KB; RAM Memory Size: 64KB; No. of Pins: 217Pins;
Microprocessors – MPU; MICROCHIP; AT91SAM9RL64-CU; 240 MHz; 2-Wire, EBI/EMI, I2C, I2S, MMC, SPI, UART, USART, USB; 32 kB; ROM
1.65V~3.6V 240MHz 72KB ROM 32KB AC97,LCD,POR,PWM,WDT inside 118 1 1.08V,3V,1.65V 3.6V 240MHz EBI,EMI,I2C,Memory Card,SPI,SSC,UART,USART,USB A/D 6x10b 16bit,32bit ARM926EJ-S BGA SMD mount 15mm*15mm*860μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9RL64-CU.
  • AT91SAM9RL64CU